105411-0112

Molex
538-105411-0112
105411-0112

Mfr.:

Description:
Headers & Wire Housings Mega-fit Freehang Plg Hsg DR 12ckt Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.554

Stock:
1.554 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,15 € 11,50 €
0,946 € 23,65 €
0,929 € 92,90 €
0,92 € 230,00 €
0,776 € 310,40 €
0,766 € 2.144,80 €
0,759 € 3.946,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Plug Housing
12 Position
5.7 mm (0.224 in)
2 Row
5.7 mm (0.224 in)
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
105411
Mega-Fit
- 40 C
+ 120 C
Brand: Molex
Contact Type: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Nylon
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Part # Aliases: 1054110112 01054110112
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mega-Fit Power Connectors

Molex Mega-Fit Power Connectors deliver up to 23A per circuit set on a 5.7mm pitch. This innovative design allows design engineers more power density than existing mid-range power connectors. Mega-Fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. The system provides fully isolated terminals, positive lock housings, and polarized receptacles and housings. This split-box terminal design provides six independent points of contact to offer long-term reliability. Molex Mega-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.