105312-4706

Molex
538-105312-4706
105312-4706

Mfr.:

Description:
Headers & Wire Housings NANOFIT HDR VT DLR FRK 6CKT 15AU NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Quantities greater than 1500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
2,05 € 20,50 €
1,94 € 48,50 €
1,81 € 181,00 €
1,58 € 395,00 €
1,53 € 765,00 €
1,32 € 990,00 €
1,19 € 3.570,00 €
1,16 € 6.090,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Power
6 Position
2.5 mm (0.098 in)
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
105312
Nano-Fit
- 40 C
+ 115 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8 A
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Brass
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 1053124706 01053124706
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99