105309-1307

Molex
538-105309-1307
105309-1307

Mfr.:

Description:
Headers & Wire Housings NanoFit Hdr VT 7Ckt SR KNK Pns Blk 30Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 754

Stock:
754 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,77 € 27,70 €
2,07 € 51,75 €
1,97 € 197,00 €
1,92 € 480,00 €
1,77 € 885,00 €
1,62 € 1.620,00 €
1,58 € 3.950,00 €
1,48 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
7 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Solder
Straight
Pin (Male)
Gold
3.2 mm (0.126 in)
105309
Nano-Fit
Wire-to-Board, Power
- 40 C
+ 115 C
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 300 V
Part # Aliases: 1053091307 01053091307
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99