105307-1203

Molex
538-105307-1203
105307-1203

Mfr.:

Description:
Headers & Wire Housings NanoFit TPA Recp Hsg Single Row 3Ckt Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.216

Stock:
29.216 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,266 € 2,66 €
0,223 € 5,58 €
0,20 € 20,00 €
0,176 € 44,00 €
0,165 € 165,00 €
0,16 € 400,00 €
0,158 € 790,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
3 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
105307
Nano-Fit
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Type: Socket (Female)
Current Rating: 6.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 1053071203 01053071203
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.