105300-2300 (Cut Strip)

Molex
538-105300-2300-CT
105300-2300 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings NF Term F Gld 0.76um 20-22A Cut Strip 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.700

Stock:
12.700 Can Dispatch Immediately
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,239 € 23,90 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
0,39 €
Min:
1
Packaging:
Reel
Availability:
In Stock
Price:
0,17 €
Min:
1000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Socket (Female)
105300
Nano-Fit
22 AWG to 20 AWG
- 40 C
+ 105 C
Cut Tape
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 01053002300 1053002300 105300-2300
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.