105164-0001

Molex
538-105164-0001
105164-0001

Mfr.:

Description:
USB Connectors MICRO USB B RECEPT TOP MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.730

Stock:
18.730 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,683 € 6,83 €
0,61 € 15,25 €
0,581 € 58,10 €
0,544 € 136,00 €
0,519 € 259,50 €
Full Reel (Order in multiples of 1300)
0,469 € 609,70 €
0,445 € 1.157,00 €
0,42 € 1.638,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Receptacle (Female)
SMD/SMT
5 Contact
1 Port
1.8 A
30 VAC
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Gold
Contact Plating: Gold
Features: Micro USB B Receptacle without Flange
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: 105164
Shell Plating: Tin
Factory Pack Quantity: 1300
Subcategory: USB Connectors
Unit Weight: 234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.