105028-2011

Molex
538-105028-2011
105028-2011

Mfr.:

Description:
IC & Component Sockets 8.5*8.5 Side ContMid Mt Camera Socket

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PLCC Sockets
32 Position
Camera Sockets
0.9 mm
Through Hole
Gold
- 55 C
+ 85 C
105028
Reel
Cut Tape
Brand: Molex
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Product Type: IC & Component Sockets
Factory Pack Quantity: 2400
Subcategory: IC & Component Sockets
Voltage Rating: 50 VAC/DC
Part # Aliases: 1050282011 01050282011
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99