104328-0210

Molex
538-104328-0210
104328-0210

Mfr.:

Description:
LED Lighting Accessories & Hardware 14.5mm LED Hlder Hdr for Samsung LC019B

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697 Can Dispatch Immediately
Quantities greater than 697 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
1,34 € 13,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: Molex
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Diameter: 50 mm
For Use With: Samsung LC019B
Height: 6 mm
Mounting Style: Screw
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Series: 104328
Shape: Round
Factory Pack Quantity: 18
Subcategory: LED Lighting
Type: LED Array Holder
Wire Gauge - AWG: 22 AWG to 18 AWG
Part # Aliases: 1043280210 01043280210
Unit Weight: 8,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536619090
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536610000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99