104239-1430

Molex
538-104239-1430
104239-1430

Mfr.:

Description:
Memory Card Connectors mSD/nSIM Combo 2.05H Puller Type 8P/6P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Holders
Combination
14 Contact
2 Row
1.1 mm, 2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Manual-Push Button Ejector
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Standard
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: 104239
Factory Pack Quantity: 1500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 VAC/DC
Part # Aliases: 1042391430 01042391430
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.