104234-5117

Molex
538-104234-5117
104234-5117

Mfr.:

Description:
FFC & FPC Connectors .5mm FFC Slim RA SMT Dbl Btm Conts 51Ckt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.886

Stock:
1.886 Can Dispatch Immediately
Quantities greater than 1886 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,96 € 1,96 €
1,71 € 17,10 €
1,63 € 40,75 €
1,53 € 153,00 €
1,38 € 345,00 €
1,27 € 635,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 3500)
0,935 € 3.272,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
51 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
104234
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3500
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 1042345117 01042345117
Unit Weight: 378 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

0.50mm pitch Double Bottom Contact FFC/FPC Connectors

Molex 0.50mm pitch Double Bottom Contact FFC/FPC Connectors feature a contact design with two lower contacts per circuit to ensure a clean mating interface and provides superior contact reliability. The 0.50mm pitch FFC/FPC connectors also have a wide range of circuit sizes (4-80) and cable style choices to offer design flexibility.
Learn More