104134-0221

Molex
538-104134-0221
104134-0221

Mfr.:

Description:
Automotive Connectors W21W SEALED WEDGE BULB SOCKET 2P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Position
Black
104134
Brand: Molex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Voltage Rating: 14 VDC
Unit Weight: 8,878 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive T20 Bulb Sockets

Molex Automotive T20 Bulb Sockets provide high-quality performance while meeting the safety, performance, and reliability requirements of transportation applications. Users can easily "wedge" a bulb into the housing for simple one-step assembly. These sockets are constructed from durable high-temperature material. Waterproof sealing options are available. The high-temperature material helps withstand high vibration and prevents lamp fogging. Molex T20 bulb sockets meet industry standards, including USCAR-155.7 specifications.