104130-0310

Molex
538-104130-0310
104130-0310

Mfr.:

Description:
Lighting Connectors 1.25mm W-to-B Conn. Header Ass'y 3P

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Quantities greater than 726 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,744 € 7,44 €
0,714 € 17,85 €
0,677 € 67,70 €
0,647 € 161,75 €
0,599 € 299,50 €
0,552 € 552,00 €
0,537 € 1.342,50 €
0,511 € 2.555,00 €
Full Reel (Order in multiples of 12000)
0,511 € 6.132,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Connectors
RoHS:  
Headers
Shrouded
3 Position
SMD/SMT
1.5 A
Nickel
Tin
Thermoplastic (TP)
104130
Reel
Cut Tape
MouseReel
Application: Wire-to-Board
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Pitch: 1.25 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 12000
Subcategory: Power
Tradename: IllumiMate
Voltage Rating: 200 V
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.