104099-1017

Molex
538-104099-1017
104099-1017

Mfr.:

Description:
Lighting Connectors 1.25 WTB ST. CONN. 10P Header Ass'y

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
10 Position
SMD/SMT
1.5 A
Tin
Tin
Thermoplastic (TP)
104099
Reel
Cut Tape
MouseReel
Application: Wire-to-Board
Brand: Molex
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Pitch: 1.25 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 6500
Subcategory: Power
Tradename: IllumiMate
Voltage Rating: 200 V
Unit Weight: 442 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99