104092-0500

Molex
538-104092-0500
104092-0500

Mfr.:

Description:
Lighting Connectors 1.25 WTB R/A CONN. 5P Housing

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.110

Stock:
19.110 Can Dispatch Immediately
Quantities greater than 19110 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,147 € 1,47 €
0,145 € 725,00 €
0,133 € 1.330,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Connectors
RoHS:  
Wire Housings
Receptacle Housing
5 Position
Crimp
1.5 A
Thermoplastic (TP)
104092
Bulk
Application: Wire-to-Board
Brand: Molex
Mounting Style: Wire
Pitch: 1.25 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 30000
Subcategory: Power
Tradename: IllumiMate
Unit Weight: 182 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.