104046-0417

Molex
538-104046-0417
104046-0417

Mfr.:

Description:
Lighting Connectors 2.0MM WTOB CONN. 4P HEADER ASSY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
4 Position
SMD/SMT
1 A
Tin
Tin
Liquid Crystal Polymer (LCP)
104046
Reel
Cut Tape
MouseReel
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Pitch: 2 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 9000
Subcategory: Power
Tradename: IllumiMate
Voltage Rating: 250 VAC/DC
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.