104037-0311

Molex
538-104037-0311
104037-0311

Mfr.:

Description:
Automotive Connectors SEALED S8 BULB SKT ASSY 29.45MM - B

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 936,00 €
2,00 € 2.400,00 €
1,86 € 5.208,00 €
1,79 € 9.308,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
Receptacle (Female)
SMD/SMT
Solder
Black
104037
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 2.4 A
Family: S8
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Type: Bulb Socket
Voltage Rating: 14 VDC
Unit Weight: 17,634 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Automotive Bulb Sockets

Molex Automotive Bulb Sockets offer high-quality performance in a wide selection of components. These sockets meet the needs of transportation applications for safety, performance, and ruggedness. These sockets are constructed of durable high-temperature material, and waterproof sealing options are available. With a wide variety of keying and color options, Molex Automotive Bulb Sockets meet various application needs.

Automotive S8 Bulb Sockets

Molex Automotive S8 Bulb Sockets offer high-quality performance and meet the needs of transportation applications for safety, performance, and ruggedness. The sockets are constructed of durable high-temperature material, and waterproof sealing options are available. S8 bulb sockets meet industry standards, various customer needs, and USCAR-155.7 Specification.