104026-0721

Molex
538-104026-0721
104026-0721

Mfr.:

Description:
Automotive Connectors 0.80mm P RA Hdr TH 5 CKT Type A Gray USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.792

Stock:
1.792 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
4,16 € 41,60 €
3,60 € 90,00 €
3,56 € 341,76 €
3,55 € 1.022,40 €
3,50 € 1.848,00 €
1,94 € 1.955,52 €
1,37 € 3.485,28 €
1,30 € 6.552,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
5 Position
0.8 mm (0.031 in)
SMD/SMT
Solder
Gold
Black
104026
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 48
Subcategory: Automotive Connectors
Tradename: HSAutoLink
Type: USCAR USB Type A
Voltage Rating: 5 V
Unit Weight: 3,714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSAutoLink I Interconnect System

Molex HSAutoLink I Interconnect System is available in four and five circuits and delivers data rates up to 2Gbps. The dependable HSAutoLink Interconnect System brings a proven, USCAR-30-compliant solution for point-to-point in-vehicle connections, complete with multiple keying options and full-length cable shielding for superior signal performance and reduced Electro-Magnetic Interference (EMI)