103002A01F060

Molex
538-103002A01F060
103002A01F060

Mfr.:

Description:
Sensor Cables / Actuator Cables MALE 6' 16/3 PVC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300060534
Molex
Sensor Cables / Actuator Cables MALE 6' 16/3 PVC

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mini-Change
3 Position
Pigtail
Male
1.829 m (6 ft)
13 A
600 V
16 AWG
Yellow
130006
Brand: Molex
Compliance: CSA, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Part # Aliases: 1300060534 01300060534 1300060534
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090