102002A01F030

Molex
538-102002A01F030
102002A01F030

Mfr.:

Description:
Sensor Cables / Actuator Cables MC 2P MP 3' 16/2 PVC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mini-Change
2 Position
No Connector
Male
A Coded
3 m (9.843 ft)
13 A
600 V
16 AWG
Yellow
IP67
130006
Brand: Molex
Description/Function: Single Ended Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Part # Aliases: 1300060156 01300060156
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad Mini-Change Connectors

Molex Brad Mini-Change Connectors offer highly durable performance with an IP67 protection rating. The moisture-resistant design includes gold over nickel plating to provide a longer-lasting solution. An epoxy-coated coupling nut, a feature offered only in the Molex Brad Mini-Change product line, provides a minimum of 500 hours of corrosion resistance. The Quad Beam™ female contact maintains constant pressure on the mail pin for optimal connectivity and a low-resistance connection. In addition, an anti-vibration feature prevents the coupler from loosening, even under extreme conditions. The Mini-Change product lineup includes H-connectors, which facilitate better organization of cable routing and ease stress on connectors. The H-connectors also reduce requirements for cable lengths in industrial applications needing compact quick-change power connections.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.