100345-3301

Molex
538-100345-3301
100345-3301

Mfr.:

Description:
Ethernet Cables / Networking Cables zQSFP+ to 4zSFP+ 25G Cable Assy 26AWG 3M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 16   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,23 € 3.379,68 €
203,66 € 6.517,12 €
195,62 € 10.954,72 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Male
3 m (9.843 ft)
26 AWG
Brand: Molex
Product Type: Ethernet Cables / Networking Cables
Series: 100345
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: zQSFP+
Part # Aliases: 1003453301 01003453301
Unit Weight: 35,095 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.