100345-1301

Molex
538-100345-1301
100345-1301

Mfr.:

Description:
Ethernet Cables / Networking Cables zQSFP+ to 4zSFP+ 25G CBL 3m LGTH 30AWG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Male
3 m (9.843 ft)
30 AWG
Brand: Molex
Product Type: Ethernet Cables / Networking Cables
Series: 100345
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: zQSFP+
Part # Aliases: 1003451301 01003451301
Unit Weight: 645,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.