100297-1321

Molex
538-100297-1321
100297-1321

Mfr.:

Description:
Ethernet Cables / Networking Cables ZQSFP+ TO ZQSFP+ 32AWG 0.32M

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,81 € 76,81 €
70,49 € 704,90 €
62,36 € 1.559,00 €
60,04 € 3.002,00 €
58,16 € 5.816,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
32 AWG
Brand: Molex
Product Type: Ethernet Cables / Networking Cables
Series: 100297
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

zQSFP+ Cable Assemblies

Molex zQSFP+ Cable Assemblies provide system designers with an extensive selection of interconnect solutions across various industries and applications. These cable assemblies support system-level integration through flexible design, test, and manufacturing capabilities. Molex zQSFP+ Cable Assemblies offer 32AWG cables, 38x circuits, come in lengths of 0.50m to 3m, are zinc die cast, and lock to mating parts.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

zQSFP+ 28Gbps Temp-Flex Cable Assemblies

Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies feature a fully integrated design with Temp-Flex technology for signal integrity (SI) and protection from electromagnetic interference (EMI). These assemblies transmit up to 28Gbps per serial lane in a wide -20°C to +85°C operating temperature range. Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies meet IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.