10-89-7620

Molex
538-10-89-7620
10-89-7620

Mfr.:

Description:
Headers & Wire Housings CGrid VT Bkwy Hdr 30 SAu 62Ckt (240/110)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Breakaway
62 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
Gold
70280
C-Grid
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 350
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0010897620
Unit Weight: 3,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536694040
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99