10-89-4202

Molex
538-10-89-4202
10-89-4202

Mfr.:

Description:
Headers & Wire Housings HDR RA 2X10P .1" 240/110 15AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 521 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,23 € 32,30 €
3,16 € 79,00 €
2,95 € 295,00 €
2,88 € 720,00 €
2,77 € 1.385,00 €
2,71 € 2.276,40 €
2,57 € 6.476,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Breakaway
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
70216
C-Grid
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 840
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 10894202 70216-0243 0010894202
Unit Weight: 1,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.