10-88-3201

Molex
538-10-88-3201
10-88-3201

Mfr.:

Description:
Headers & Wire Housings HDR RA 2X10P .1 240/110 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Quantities greater than 910 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
2,41 € 24,10 €
2,39 € 59,75 €
2,02 € 1.696,80 €
2,00 € 10.080,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Breakaway
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
6.1 mm (0.24 in)
2.79 mm (0.11 in)
70216
C-Grid
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 840
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 10883201 A70216-0017 0010883201
Unit Weight: 1,752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.