10-88-3182

Molex
538-10-88-3182
10-88-3182

Mfr.:

Description:
Headers & Wire Housings CGrid R/A Bkwy HPro Hdr Tin 18Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Breakaway
18 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
Tin
70216
C-Grid
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 920
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 10883182 70216-0125 0010883182
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536694040
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.