10-88-3061

Molex
538-10-88-3061
10-88-3061

Mfr.:

Description:
Headers & Wire Housings HDR RA 2X03P .1" 240/110 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.135

Stock:
1.135 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1135 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,894 € 8,94 €
0,857 € 21,43 €
0,803 € 80,30 €
0,73 € 182,50 €
0,657 € 328,50 €
0,611 € 611,00 €
0,518 € 1.554,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Breakaway
6 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
70216
C-Grid
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 10883061 70216-0080 0010883061
Unit Weight: 529 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.