10-17-2032

Molex
538-10-17-2032
10-17-2032

Mfr.:

Description:
IC & Component Sockets TRANSISTOR SOCKET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 22-01-2031
Molex
Headers & Wire Housings 3 CKT TERM HOUSING

Product Attribute Attribute Value Select Attribute
Molex
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transistor Sockets
3 Position
2.54 mm
- 40 C
+ 75 C
4025
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 4 A
Features: Standard with locking ramp
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Product Type: IC & Component Sockets
Factory Pack Quantity: 5000
Subcategory: IC & Component Sockets
Voltage Rating: 250 V
Part # Aliases: 4025 0010172032
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
ECCN:
EAR99