10-02-1087

Molex
538-10-02-1087
10-02-1087

Mfr.:

Description:
Headers & Wire Housings KK5.08 WAFER ASSY 8CK527908A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Pin Strip
8 Position
5.08 mm (0.2 in)
1 Row
Through Hole
Solder Pin
Straight
Tin
5279
SPOX
- 40 C
+ 105 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 7 A
Flammability Rating: UL 94 V-2
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 10021087 5279-08A 0010021087
Unit Weight: 2,301 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99