0901310128

Molex
Not Assigned
0901310128

Mfr.:

Description:
Headers & Wire Housings C-GRID III 2.54MM HDR VT 2X08

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Breakaway
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
6.75 mm (0.266 in)
2.9 mm (0.114 in)
90131
C-Grid III
Wire-to-Board, Signal
- 55 C
+ 125 C
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 350 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99