09-78-1062

Molex
Not Assigned
09-78-1062

Mfr.:

Description:
Headers & Wire Housings 156 KK Hdr Chassis Mnt Brs SAu 6Ckt

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Pin Strip
12 Position
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Tin
2220
KK
Brand: Molex
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Part # Aliases: 9781062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
85366999
ECCN:
EAR99