09-52-3112

Molex
538-09-52-3112
09-52-3112

Mfr.:

Description:
Headers & Wire Housings KK 156 PCB Assy Bottom 11 CkTin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Socket Assembly
11 Position
3.96 mm (0.156 in)
1 Row
Solder Pin
2145
KK
Brand: Molex
Contact Material: Brass
Product Type: Headers & Wire Housings
Factory Pack Quantity: 539
Subcategory: Headers & Wire Housings
Part # Aliases: 9523112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99