09-50-9053

Molex
538-09-50-9053
09-50-9053

Mfr.:

Description:
Headers & Wire Housings KK 156 Crimp Housing Pol Ramp 05 CkVd

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
5 Position
3.96 mm (0.156 in)
1 Row
Crimp
41695
KK
Wire-to-Board, Power
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Part # Aliases: 9509053
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex KK Series

Molex has made a few modifications to mold the KK Series
connectors, due to the change in tooling. There is no change in
fit, form or function to the actual part. Only the 2-6 position
connectors will be affected by this change.

Part Numbers Affected

538-09-50-8020 09-50-8020
538-09-50-8021 09-50-8021
538-09-50-8023 09-50-8023
538-09-50-8030 09-50-8030
538-09-50-8031 09-50-8031
538-09-50-8033 09-50-8033
538-09-50-8040 09-50-8040
538-09-50-8041 09-50-8041
538-09-50-8043 09-50-8043
538-09-50-8050 09-50-8050
538-09-50-8051 09-50-8051
538-09-50-8053 09-50-8053
538-09-50-8060 09-50-8060
538-09-50-8061 09-50-8061
538-09-50-8063 09-50-8063
538-09-50-9030 09-50-9030
538-09-50-9033 09-50-9033
538-09-50-9043 09-50-9043
538-09-50-9044 09-50-9044
538-09-50-9050 09-50-9050
538-09-50-9053 09-50-9053
538-09-50-9060 09-50-9060
538-09-50-9063 09-50-9063
538-41695-2005 41695-2005
538-41695-2021 41695-2021
538-41695-2033 41695-2033

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-24

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99