09-50-1053

Molex
538-09-50-1053
09-50-1053

Mfr.:

Description:
Headers & Wire Housings 3.96/7.92MM SPOX HOUSING NAT 519605

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Quantities greater than 596 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,63 € 6,30 €
0,576 € 14,40 €
0,519 € 51,90 €
0,302 € 75,50 €
0,298 € 298,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
5 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
5196
SPOX
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Part # Aliases: 9501053 5196-05 0009501053
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.