09-48-2031

Molex
538-09-48-2031
09-48-2031

Mfr.:

Description:
Headers & Wire Housings KK 156 PCB Assy RtAn 03 Ckt Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.054

Stock:
2.054 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,375 € 3,75 €
0,343 € 8,58 €
0,31 € 31,00 €
0,282 € 70,50 €
0,234 € 234,00 €
0,211 € 438,67 €
0,209 € 2.172,56 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
3 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Right Angle
Socket (Female)
Tin
3.68 mm (0.145 in)
41815
KK
- 40 C
+ 80 C
Brand: Molex
Contact Material: Brass
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2079
Subcategory: Headers & Wire Housings
Part # Aliases: 9482031
Unit Weight: 1,017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.