09-48-1055

Molex
538-09-48-1055
09-48-1055

Mfr.:

Description:
Headers & Wire Housings KK 156 PCB Assy Top 05 Ckts Gold

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket Assembly
5 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
3.05 mm (0.12 in)
41815
KK
Brand: Molex
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1232
Subcategory: Headers & Wire Housings
Part # Aliases: 9481055
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99