09-06-5030

Molex
538-09-06-5030
09-06-5030

Mfr.:

Description:
Headers & Wire Housings KK 156 IDT Assy FdTo Ramp 03 CkTin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Receptacle Housing
3 Position
3.96 mm (0.156 in)
1 Row
IDC
Socket (Female)
Tin
7674
KK
0 C
+ 75 C
Brand: Molex
Contact Material: Tin
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 9065030 A-7674-D03J102A 0009065030
Unit Weight: 1,461 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
8536699999
ECCN:
EAR99