0894858000

Molex
Not Assigned
0894858000

Mfr.:

Description:
USB Connectors USB REC 4P UPRIGHT SHLD TYPE A

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
USB Type A Connectors
Jack (Female)
Solder Pin
4 Contact
1 Port
1 A
750 VAC
Right Angle
Through Hole
Brand: Molex
Color: Black
Contact Material: Tin
Contact Plating: Gold
Features: Upright Position
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99