0874370273

Molex
Not Assigned
0874370273

Mfr.:

Description:
Headers & Wire Housings 1.50MM HDR 02P VT SMT SHROUD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Shrouded
2 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
2.7 mm (0.106 in)
Wire-to-Board, Signal
- 55 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Nylon
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99