08-70-1047 (Mouser Reel)

Molex
538-08-70-1047-MR
08-70-1047 (Mouser Reel)

Mfr.:

Description:
Headers & Wire Housings 2.5 Lo Profile Crimp Reel of 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,054 € 54,00 €
0,053 € 530,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,07 €
Min:
100
Packaging:
Bulk
Availability:
In Stock
Price:
0,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Pin (Male)
Tin
5263
Mini-SPOX
Signal
28 AWG to 22 AWG
Reel
Brand: Molex
Contact Material: Phosphor Bronze
Contact Type: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 8701047 08-70-1047
Unit Weight: 43,201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Mini-SPOX 2.50mm Connectors

Molex Mini-SPOX 2.50mm Wire-to-Board Connectors are ideal for compact applications. The connectors offer a design style that provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling. Molex Mini-SPOX 2.50mm connectors provides electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial industry requirements.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.