08-70-1040

Molex
538-08-70-1040
08-70-1040

Mfr.:

Description:
Headers & Wire Housings CRIMP 22-28AWG BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.303

Stock:
9.303
Can Dispatch Immediately
On Order:
48.000
Expected 8/19/2026
48.000
Expected 8/28/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,151 € 1,51 €
0,133 € 3,33 €
0,105 € 10,50 €
0,092 € 23,00 €

Similar Product

Molex 08-70-1039
Molex
Headers & Wire Housings SPOX TERM 22-28G FEM REEL OF 12000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Tin
5263
Mini-SPOX
28 AWG to 22 AWG
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Tin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 8701040 5263PBTL 08-70-1040-Z 0008701040
Unit Weight: 43,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex Terminals

The following terminals are available in both reel (chain)
and bulk (loose) stock.

Reel Part No. Reel Qty. Bulk Part No.
538-08-52-0124 7,000 538-08-52-0125
538-08-55-0101 10,000 538-08-55-0102
538-08-55-0103 7,000 538-08-55-0104
538-08-55-0105 7,000 538-08-55-0106
538-08-55-0124 7,000 538-08-55-0129
538-08-56-0105 7,000 538-08-56-0106
538-08-56-0107 7,000 538-08-56-0108
538-08-56-0109 10,000 538-08-56-0110
538-08-58-0110 7,000 538-08-58-0111
538-08-65-0114 7,000 538-08-65-0115
538-08-65-0804 10,000 538-08-65-0805
538-08-65-0815 10,000 538-08-65-0816
538-08-70-0056 10,000 538-08-70-0057
538-08-70-1031 5,000 538-08-70-1030
538-08-70-1039 5,000 538-08-70-1040



5-1201-20

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Mini-SPOX 2.50mm Connectors

Molex Mini-SPOX 2.50mm Wire-to-Board Connectors are ideal for compact applications. The connectors offer a design style that provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling. Molex Mini-SPOX 2.50mm connectors provides electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial industry requirements.