08-70-0102 (Cut Strip)

Molex
538-08-70-0102-CT
08-70-0102 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings SPOX TERM 22-28G ML Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.900

Stock:
20.900 Can Dispatch Immediately
Quantities greater than 20900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,083 € 8,30 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
5241
Mini-Latch
28 AWG to 22 AWG
- 40 C
+ 105 C
Cut Tape
Brand: Molex
Contact Material: Brass
Contact Type: Male
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 8700102 5241T 0008700102 08-70-0102
Unit Weight: 65,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Mini-Latch Wire-to-Board Connector System

Molex Mini-Latch Wire-to-Board Connector System provides a reliable interface for industry-standard 2.50mm wire-to-board applications. This system includes a box-style contact design and housing-side terminal latch to provide protection to the contact area during and after assembly. The durable housing also includes guide rails and molded tabs to facilitate mating/unmating. Headers are available in straight and right-angle with friction locks. Molex Mini-Latch Wire-to-Board Connector System is ideal for automotive, data communication, and office-related applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.