08-70-0058

Molex
538-08-70-0058
08-70-0058

Mfr.:

Description:
Headers & Wire Housings 28-22 AWG CRIMP TERM SPOX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.748

Stock:
10.748 Can Dispatch Immediately
Quantities greater than 10748 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
Full Reel (Order in multiples of 10000)
0,049 € 490,00 €
0,04 € 1.200,00 €
0,038 € 1.900,00 €

Similar Product

Molex 87-00-0589
Molex
Headers & Wire Housings MINI SPOX CRIMP RECEPTACLE TERM
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
5103
SPOX
28 AWG
Reel
Cut Tape
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 8700058 5103PBT 0008700058
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.