08-52-0131

Molex
538-08-52-0131
08-52-0131

Mfr.:

Description:
Headers & Wire Housings CRIMP TERM 18-22AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.000

Stock:
7.000 Can Dispatch Immediately
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
0,056 € 392,00 €
0,055 € 770,00 €
0,046 € 1.288,00 €
0,042 € 2.058,00 €

Similar Product

Molex 08-52-0132
Molex
Headers & Wire Housings KK 156 TRM CRP 18-22 AWG ANTIFISH TIN

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
8818
KK
22 AWG to 18 AWG
- 40 C
+ 105 C
Reel
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7000
Subcategory: Headers & Wire Housings
Part # Aliases: 8520131 8818-A(P909) 0008520131
Unit Weight: 186 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99