08-52-0112

Molex
538-08-52-0112
08-52-0112

Mfr.:

Description:
Headers & Wire Housings KK TERM 18-20G TRIF Reel of 7000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175.000

Stock:
175.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
0,038 € 266,00 €
0,037 € 518,00 €
0,031 € 868,00 €
0,028 € 1.372,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,07 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,06 €
Min:
1000

Similar Product

Molex 08-52-0113
Molex
Headers & Wire Housings TERMINAL 18-20 BULK

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
6838
KK
20 AWG to 18 AWG
- 40 C
+ 105 C
Reel
Brand: Molex
Contact Material: Tin
Contact Type: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 7 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 8520112 6838-A(P909) 0008520112
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99