08-50-0116

Molex
538-08-50-0116
08-50-0116

Mfr.:

Description:
Headers & Wire Housings SOCKET 18-20AWG BULK TIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
2878
KK
20 AWG to 18 AWG
- 40 C
+ 80 C
Bulk
Brand: Molex
Contact Material: Tin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7000
Subcategory: Headers & Wire Housings
Part # Aliases: 8500116 2878-A-A(P909)L 0008500116
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex Terminals

The following terminals are available in both reel (chain)
and bulk (loose) stock.

Reel Part No. Reel Qty. Bulk Part No.
538-08-03-0303 5,000 538-08-03-0304
538-08-05-0301 5,000 538-08-05-0302
538-08-50-0004 5,000 538-08-50-0005
538-08-50-0031 8,000 538-08-50-0032
538-08-50-0105 7,000 538-08-50-0106
538-08-50-0107 7,000 538-08-50-0108
538-08-50-0113 10,000 538-08-50-0114
538-08-50-0115 7,000 538-08-50-0116
538-08-50-0133 7,000 538-08-50-0134
538-08-50-0164 7,000 538-08-50-0165
538-08-50-0183 7,000 538-08-50-0185
538-08-50-0187 7,000 538-08-50-0189
538-08-52-0071 7,000 538-08-52-0072
538-08-52-0112 7,000 538-08-52-0113
538-08-52-0101 10,000 538-08-52-0123



5-1201-19

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.