0797581004

Molex
Not Assigned
0797581004

Mfr.:

Description:
Rectangular Cable Assemblies PICO-LOCK 24AWG 300MM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
79758
Discrete Wire Cable Assemblies
Pre-Crimped Lead
24 AWG
Brand: Molex
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99