0760445001

Molex
Not Assigned
0760445001

Mfr.:

Description:
I/O Connectors SFP+ 2X1 STACKED W/4 LPIPE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
SFP Connectors
Female
40 Position
0.8 mm
120 V
Gold
PCB Mount
Through Hole
Right Angle
76044
- 40 C
+ 85 C
Brand: Molex
Color: Black
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Number of Ports: 2 Port
Product Type: I/O Connectors
Subcategory: I/O Connectors
Type: SFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99