0734152151

Molex
538-73415-2151
0734152151

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX PLUG RA SOLDER .047 SR CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
4,56 € 45,60 €
4,27 € 106,75 €
4,07 € 203,50 €
3,87 € 387,00 €
3,59 € 897,50 €
3,46 € 1.730,00 €
3,29 € 3.290,00 €
3,08 € 6.160,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MMCX
Plug (Pin)
50 Ohms
6 GHz
Solder
0.047 in. Semi-Rigid
Body Finish: Gold
Body Style: Right Angle
Brand: Molex
Contact Plating: Gold
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73415
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.