0705530002

Molex
Not Assigned
0705530002

Mfr.:

Description:
Headers & Wire Housings SL 2.54MM HDR RA TH SHRD 1X03P

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Shrouded
3 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder
Right Angle
Pin (Male)
Gold
70553
SL
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99